+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | CLIFF | |
Type of accessories for potentiometer | knob | |
Kind of knob | slider | |
Colour | black | |
Knob dimensions | 26x11.6x10mm | |
Application | Width shaft 4mm | |
Material | plastic, rubber | |
Pointer colour | red | |
Mounting | push-in |