+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

CP3410

Knob; slider; grey; Ø8.2x8.9mm; polyamide; Mounting: push-in


Manufacturer: CLIFF

Manufacturer part number:
CP3410
TME Symbol:
CS11-GRY

Specification

Manufacturer
CLIFF
Type of accessories for potentiometer
knob
Kind of knob
slider
Colour
grey
Knob dimensions
Ø8.2x8.9mm
Application
width shaft 6,3mm, Width shaft 4mm
Material
polyamide
Mounting
push-in
Gross weight0.317 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Knobs for slide potentiometers CLIFF,
*
CP3410
194 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 2.
Multiple of: 1.
Net price for quantities from 2 pcs - 0.58 EURGross price for quantities from 2 pcs - 0.58 EUR
Net price for quantities from 10 pcs - 0.25 EURGross price for quantities from 10 pcs - 0.25 EUR
Net price for quantities from 100 pcs - 0.17 EURGross price for quantities from 100 pcs - 0.17 EUR
Packaging method by the manufacturer:Bag = 100 pcsBag = 200 pcs