+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP3411

Knob; slider; red; Ø8.2x8.9mm; Width shaft 4mm,width shaft 6,3mm


Manufacturer: CLIFF

Manufacturer part number:
CP3411
TME Symbol:
CS11-RED

Specification

Manufacturer
CLIFF
Type of accessories for potentiometer
knob
Kind of knob
slider
Colour
red
Knob dimensions
Ø8.2x8.9mm
Application
width shaft 6,3mm, Width shaft 4mm
Material
polyamide
Mounting
push-in
Gross weight0.333 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Knobs for slide potentiometers CLIFF,
*
CP3411
117 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 2.
Multiple of: 1.
Net price for quantities from 2 pcs - 0.59 GBPGross price for quantities from 2 pcs - 0.59 GBP
Net price for quantities from 10 pcs - 0.25 GBPGross price for quantities from 10 pcs - 0.25 GBP
Net price for quantities from 100 pcs - 0.18 GBPGross price for quantities from 100 pcs - 0.18 GBP
Packaging method by the manufacturer:
Bag = 100 pcsBag = 200 pcs