+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP3405

Knob; slider; white; Ø8.2x8.9mm; polyamide; Mounting: push-in


Manufacturer: CLIFF

Manufacturer part number:
CP3405
TME Symbol:
CS11-WHI

Specification

Manufacturer
CLIFF
Type of accessories for potentiometer
knob
Kind of knob
slider
Colour
white
Knob dimensions
Ø8.2x8.9mm
Application
width shaft 6,3mm, Width shaft 4mm
Material
polyamide
Mounting
push-in
Gross weight0.317 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Knobs for slide potentiometers CLIFF,
*
CP3405
109 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 0.17 EURGross price for quantities from 100 pcs - 0.17 EUR
Packaging method by the manufacturer:Bag = 100 pcsBag = 200 pcs