+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CS1 TYPE A BLACK

Knob; slider; black; 23x11x11mm; Width shaft 4mm; plastic


Manufacturer: CLIFF

Manufacturer part number:
CS1 TYPE A BLACK
TME Symbol:
CS1/4A-BLK

Specification

Manufacturer
CLIFF
Type of accessories for potentiometer
knob
Kind of knob
slider
Colour
black
Knob dimensions
23x11x11mm
Application
Width shaft 4mm
Material
plastic
Pointer colour
white
Mounting
push-in
Gross weight1.613 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Knobs for slide potentiometers CLIFF,
*
CS1 TYPE A BLACK
492 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.57 GBPGross price for quantities from 1 pcs - 0.57 GBP
Net price for quantities from 10 pcs - 0.38 GBPGross price for quantities from 10 pcs - 0.38 GBP
Net price for quantities from 25 pcs - 0.33 GBPGross price for quantities from 25 pcs - 0.33 GBP
Net price for quantities from 50 pcs - 0.29 GBPGross price for quantities from 50 pcs - 0.29 GBP
Packaging method by the manufacturer:
Bag = 100 pcsBag = 200 pcsBag = 300 pcsBag = 400 pcsBag = 500 pcs