+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

CS1 TYPE A RED

Knob; slider; red; 23x11x11mm; Width shaft 4mm; plastic


Manufacturer: CLIFF

Manufacturer part number:
CS1 TYPE A RED
TME Symbol:
CS1/4A-RED

Specification

Manufacturer
CLIFF
Type of accessories for potentiometer
knob
Kind of knob
slider
Colour
red
Knob dimensions
23x11x11mm
Application
Width shaft 4mm
Material
plastic
Pointer colour
white
Mounting
push-in
Gross weight1.636 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Knobs for slide potentiometers CLIFF,
*
CS1 TYPE A RED
68 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 2.
Multiple of: 1.
Net price for quantities from 2 pcs - 0.58 USDGross price for quantities from 2 pcs - 0.58 USD
Net price for quantities from 10 pcs - 0.49 USDGross price for quantities from 10 pcs - 0.49 USD
Net price for quantities from 25 pcs - 0.41 USDGross price for quantities from 25 pcs - 0.41 USD
Net price for quantities from 50 pcs - 0.37 USDGross price for quantities from 50 pcs - 0.37 USD
Packaging method by the manufacturer:Bag = 100 pcs