+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

CS1D-PD025

Automation module: mains; CS1; 24VDC; 40W


Manufacturer: OMRON

Manufacturer part number:
CS1D-PD025
TME Symbol:
CS1D-PD025

Specification

Manufacturer
OMRON
Type of automation module
mains
Manufacturer series
CS1
Related items
CS1
Output power
40W
Supply voltage
  • 24V DC
Gross weight188 g
Certificates
EAN code4536854874659
See other products in this category: PLC Drivers OMRON,
See other products from this series.:
*
CS1D-PD025
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order