+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

CS2 TYPE 6MM BLACK

Knob; slider; black; 20x14x13mm; width shaft 6,3mm; plastic


Manufacturer: CLIFF

Manufacturer part number:
CS2 TYPE 6MM BLACK
TME Symbol:
CS2/6-BLK

Specification

Manufacturer
CLIFF
Type of accessories for potentiometer
knob
Kind of knob
slider
Colour
black
Knob dimensions
20x14x13mm
Application
width shaft 6,3mm
Material
plastic
Pointer colour
white
Mounting
push-in
Gross weight1.47 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Knobs for slide potentiometers CLIFF,
*
CS2 TYPE 6MM BLACK
107 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 2.
Multiple of: 1.
Net price for quantities from 2 pcs - 0.90 USDGross price for quantities from 2 pcs - 0.90 USD
Net price for quantities from 10 pcs - 0.78 USDGross price for quantities from 10 pcs - 0.78 USD
Net price for quantities from 25 pcs - 0.62 USDGross price for quantities from 25 pcs - 0.62 USD
Net price for quantities from 50 pcs - 0.52 USDGross price for quantities from 50 pcs - 0.52 USD
Packaging method by the manufacturer:Bag = 100 pcsBag = 200 pcs