+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CS30CL

IC: instrumentation amplifier; 450kHz; Ch: 1; 4÷24VDC; SOT23-5


Manufacturer: STMicroelectronics

Manufacturer part number:
CS30CL
TME Symbol:
CS30CL

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
instrumentation amplifier
Bandwidth
450kHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
4...24V DC
Case
SOT23-5
Operating temperature
-40...125°C
Slew rate
0.9V/μs
Input offset voltage
2.3mV
Kind of package
reel, tape
Input bias current
8µA
Kind of integrated circuit
current sense
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
CS30CL
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.48 EURGross price for quantities from 1 pcs - 1.48 EUR
Net price for quantities from 5 pcs - 1.36 EURGross price for quantities from 5 pcs - 1.36 EUR
Net price for quantities from 10 pcs - 1.28 EURGross price for quantities from 10 pcs - 1.28 EUR
Net price for quantities from 25 pcs - 1.21 EURGross price for quantities from 25 pcs - 1.21 EUR
Net price for quantities from 100 pcs - 1.16 EURGross price for quantities from 100 pcs - 1.16 EUR