+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CS70P

IC: instrumentation amplifier; 700kHz; Ch: 1; 2.7÷5.5VDC; TSSOP8


Manufacturer: STMicroelectronics

Manufacturer part number:
CS70P
TME Symbol:
CS70P

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
instrumentation amplifier
Bandwidth
0.7MHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
2.7...5.5V DC
Case
TSSOP8
Operating temperature
-40...125°C
Slew rate
0.6V/μs
Input offset voltage
1.1mV
Kind of package
reel, tape
Input bias current
15µA
Kind of integrated circuit
current sense
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
CS70P
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.71 EURGross price for quantities from 1 pcs - 3.71 EUR
Net price for quantities from 10 pcs - 2.82 EURGross price for quantities from 10 pcs - 2.82 EUR
Net price for quantities from 15 pcs - 2.73 EURGross price for quantities from 15 pcs - 2.73 EUR
Net price for quantities from 25 pcs - 2.62 EURGross price for quantities from 25 pcs - 2.62 EUR
Net price for quantities from 50 pcs - 2.49 EURGross price for quantities from 50 pcs - 2.49 EUR
Net price for quantities from 100 pcs - 2.38 EURGross price for quantities from 100 pcs - 2.38 EUR
Net price for quantities from 250 pcs - 2.26 EURGross price for quantities from 250 pcs - 2.26 EUR
Net price for quantities from 500 pcs - 2.18 EURGross price for quantities from 500 pcs - 2.18 EUR
Net price for quantities from 4000 pcs - 1.99 EURGross price for quantities from 4000 pcs - 1.99 EUR