+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CSC-02

Fuse clips; cylindrical fuses; THT; 5mm; 10A; Pitch: 5.4mm; 250V


Manufacturer: OPTIFUSE

Manufacturer part number:
CSC-02
TME Symbol:
CSC-02

Specification

Manufacturer
OPTIFUSE
Type of fuse accessories
fuse clips
Fuse accessories application
cylindrical fuses
Mounting
THT
Fuse size
5mm
Maximum current
10A
Terminal pitch
5.4mm
Contact plating
tinned
Contact material
bronze
Rated voltage
0.25kV
Gross weight1.425 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB Fuseholders OPTIFUSE,
*
CSC-02
200 in TME stock
Net price for quantities from 10 pcs - 0.42 EURGross price for quantities from 10 pcs - 0.42 EUR
Net price for quantities from 50 pcs - 0.39 EURGross price for quantities from 50 pcs - 0.39 EUR
Net price for quantities from 100 pcs - 0.30 EURGross price for quantities from 100 pcs - 0.30 EUR
Net price for quantities from 200 pcs - 0.25 EURGross price for quantities from 200 pcs - 0.25 EUR
Net price for quantities from 400 pcs - 0.21 EURGross price for quantities from 400 pcs - 0.21 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.