+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CSLA1CD

Transformer: current; CSLA; 19mA; 8÷16VDC; -25÷85°C

Manufacturer: HONEYWELL

Manufacturer part number:
CSLA1CD
TME Symbol:
CSLA1CD

Specification

Manufacturer
HONEYWELL
Type of Transformer
current
Manufacturer series
CSLA
DC supply current
19mA
Operating temperature
-25...85°C
Supply voltage
  • 8...16V DC
Gross weight14.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Current Transformers HONEYWELL
*
CSLA1CD
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerCardboard = 6 pcs