+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CSLA2CD

Transformer: current; CSLA; I AC: 0÷72A; Isup DC: 20mA; 6÷12VDC

Manufacturer: HONEYWELL

Manufacturer part number:
CSLA2CD
TME Symbol:
CSLA2CD

Specification

Manufacturer
HONEYWELL
Type of Transformer
current
Manufacturer series
CSLA
AC current measuring range
0...72A
DC supply current
20mA
Operating temperature
-25...85°C
Supply voltage
  • 6...12V DC
Dimensions
Gross weight14.49 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Current Transformers HONEYWELL
*
CSLA2CD
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerCardboard = 6 pcs