+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CSLA2EL

Transformer: current; CSLA; I AC: 0÷550A; Isup DC: 20mA; 6÷12VDC

Manufacturer: HONEYWELL

Manufacturer part number:
CSLA2EL
TME Symbol:
CSLA2EL

Specification

Manufacturer
HONEYWELL
Type of Transformer
current
Manufacturer series
CSLA
AC current measuring range
0...550A
DC supply current
20mA
Operating temperature
-25...85°C
Supply voltage
  • 6...12V DC
Dimensions
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Current Transformers HONEYWELL
*
CSLA2EL
Product withdrawn from the offer
Use the specification table below to search for similar products