+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 02.08.2026 at 08:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

CSLA2EN

Transformer: current; CSLA; I AC: 0÷950A; Isup DC: 20mA; 6÷12VDC

Manufacturer: HONEYWELL

Manufacturer part number:
CSLA2EN
TME Symbol:
CSLA2EN

Specification

Manufacturer
HONEYWELL
Type of Transformer
current
Manufacturer series
CSLA
AC current measuring range
0...950A
DC supply current
20mA
Operating temperature
-25...85°C
Supply voltage
  • 6...12V DC
Dimensions
Gross weight124.15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Current Transformers HONEYWELL
*
CSLA2EN
Product withdrawn from the offer
Use the specification table below to search for similar products