+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CSS-10237-58

Loudspeaker; general purpose; 5W; 8Ω; 102x102x37mm; 6kHz; Ø: 102mm


Manufacturer: Same Sky®

Manufacturer part number:
CSS-10237-58
TME Symbol:
CSS-10237-58

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
general purpose
Power
5W
Maximum power
8W
Impedance
8Ω
Body dimensions
102x102x37mm
Operating temperature
-20...60°C
Sound frequency
6kHz
Sound level
94dB
Resonant frequency
224...336Hz
Colour
silver, translucent
Diameter
102mm
Material
PET
Enclosure material
SPCC
Gross weight3.2 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CSS-10237-58
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 100.
Multiple of: 1.
Net price for quantities from 100 pcs - 14.67 USDGross price for quantities from 100 pcs - 14.67 USD