+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CST29/19/7.5-4S2

Ferrite: toroidal; L: 7.5mm; Øint: 19mm; Øout: 29mm; Core mat: 4S2


Manufacturer: FERROXCUBE

Manufacturer part number:
CST29/19/7.5-4S2

Alternative designations: 432703046291

TME Symbol:
CST29/19/7.5-4S2

Specification

Manufacturer
FERROXCUBE
Type of ferrite
toroidal
Length
7.5mm
Internal diameter
19mm
Outside diameter
29mm
Core material
4S2
Gross weight12.97 g
Certificates
See other products in this category: Ring ferrites FERROXCUBE,
*
CST29/19/7.5-4S2
412 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Net price for quantities from 3 pcs - 0.71 EURGross price for quantities from 3 pcs - 0.71 EUR
Net price for quantities from 50 pcs - 0.57 EURGross price for quantities from 50 pcs - 0.57 EUR
Net price for quantities from 100 pcs - 0.52 EURGross price for quantities from 100 pcs - 0.52 EUR
Packaging method by the manufacturer:Tray = 35 pcsCardboard = 245 pcs