+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

8252

Knob wing; Int.thread: M4; 6mm; H: 11mm; polyamide; W: 20mm; brass


Manufacturer: ELESA+GANTER

Manufacturer part number:
8252
TME Symbol:
CT.476/20B-M4

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob wing
Internal thread
M4
Thread length
6mm
Height
11mm
Body material
polyamide
Width
20mm
Body colour
black
Boss material
brass
Resistance to
most of oils
Gross weight2.94 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
*
8252
10 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.85 GBPGross price for quantities from 1 pcs - 0.85 GBP
Net price for quantities from 5 pcs - 0.76 GBPGross price for quantities from 5 pcs - 0.76 GBP
Net price for quantities from 30 pcs - 0.65 GBPGross price for quantities from 30 pcs - 0.65 GBP
Packaging method by the manufacturer:
Bag = 10 pcs