+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CT2789A

Test lead: kit; probe tip 2mm,banana plug 4mm; Inom: 12A; PVC


Manufacturer: CAL TEST

Manufacturer part number:
CT2789A
TME Symbol:
CT2789A

Specification

Manufacturer
CAL TEST
Type of test lead
kit
Current rating
12A
Wire insulation material
PVC
Cable length
1.2m
Connector variant
insulated
Colour
black, red
Conform to the norm
CAT III 1000V
Operating temperature
-20...80°C
Trade name
meter leads
Core diameter
18AWG
Test lead configuration
  • banana plug 4mm
  • probe tip 2mm
Gross weight108 g

WATCH VIDEO

See other products in this category: Test Leads - Sets CAL TEST,
*
CT2789A
30 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 12.67 EURGross price for quantities from 1 pcs - 12.67 EUR
Net price for quantities from 3 pcs - 12.10 EURGross price for quantities from 3 pcs - 12.10 EUR