+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

CT2900A

Test lead: kit; probe tip 2mm,banana plug 4mm; Inom: 12A; PVC


Manufacturer: CAL TEST

Manufacturer part number:
CT2900A
TME Symbol:
CT2900A

Specification

Manufacturer
CAL TEST
Type of test lead
kit
Current rating
12A
Wire insulation material
PVC
Cable length
1.2m
Connector variant
insulated
Kit contents
crocodile clip x2
Colour
black, red
Conform to the norm
CAT III 1000V
Operating temperature
-20...80°C
Trade name
meter leads
Contact material
brass
Contact plating
nickel plated
Core diameter
18AWG
Test lead configuration
  • banana plug 4mm
  • probe tip 2mm
Gross weight122.31 g
See other products in this category: Test Leads - Sets CAL TEST,
*
CT2900A
2 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 set - 13.14 USDGross price for quantities from 1 set - 13.14 USD
Net price for quantities from 3 set - 12.26 USDGross price for quantities from 3 set - 12.26 USD