+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

CT3218

Clip-on probe; hook type; 6A; 70VDC; 2.4mm; 33VAC; 10pcs.


Manufacturer: CAL TEST

Manufacturer part number:
CT3218
TME Symbol:
CT3218

Specification

Manufacturer
CAL TEST
Type of test accessories
clip-on probe
Kind of clip-on probe
hook type
Current rating
6A
Rated voltage
33V AC/70V DC
Socket size
2.4mm
Quantity in set/package
10pcs.
Gross weight18.18 g

WATCH VIDEO

See other products in this category: Test hooks CAL TEST,
*
CT3218
24 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 25.51 EURGross price for quantities from 1 set - 25.51 EUR
Net price for quantities from 3 set - 23.80 EURGross price for quantities from 3 set - 23.80 EUR