+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CT3659-8

Clip-on probe; 1A; grey; 40V


Manufacturer: CAL TEST

Manufacturer part number:
CT3659-8
TME Symbol:
CT3659-8

Specification

Manufacturer
CAL TEST
Type of test accessories
clip-on probe
Current rating
1A
Colour
grey
Rated voltage
40V
Operating temperature
0...50°C
Gross weight1.64 g

WATCH VIDEO

See other products in this category: Test hooks CAL TEST,
*
CT3659-8
12 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.80 USDGross price for quantities from 1 pcs - 7.80 USD
Net price for quantities from 3 pcs - 7.28 USDGross price for quantities from 3 pcs - 7.28 USD
Packaging method by the manufacturer:
Bag = 10 pcs