+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CT3751-200-0

Test lead: single; banana plug 4mm,both sides; insulated; Len: 2m


Manufacturer: CAL TEST

Manufacturer part number:
CT3751-200-0
TME Symbol:
CT3751-200-0

Specification

Manufacturer
CAL TEST
Type of test lead
single
Connector variant
insulated
Cable length
2m
Colour
black
Conform to the norm
CAT III 1000V
Operating temperature
0...40°C
Contact material
CuBe
Contact plating
nickel plated
Wire insulation material
silicone
Trade name
meter leads
Core diameter
18AWG
Test lead configuration
  • banana plug 4mm
  • both sides
Gross weight56.28 g

WATCH VIDEO

See other products in this category: Single Test Leads CAL TEST,
*
CT3751-200-0
14 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 8.64 GBPGross price for quantities from 1 pcs - 8.64 GBP
Net price for quantities from 3 pcs - 8.06 GBPGross price for quantities from 3 pcs - 8.06 GBP
Packaging method by the manufacturer:Bag = 10 pcs