+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CT3752-100

Test lead: kit; banana plug 4mm,both sides; Inom: 10A; silicone


Manufacturer: CAL TEST

Manufacturer part number:
CT3752-100
TME Symbol:
CT3752-100

Specification

Manufacturer
CAL TEST
Type of test lead
kit
Current rating
10A
Wire insulation material
silicone
Cable length
1m
Connector variant
insulated
Colour
black, red
Conform to the norm
CAT III 1000V
Operating temperature
-20...80°C
Trade name
meter leads
Contact material
brass
Contact plating
nickel plated
Core diameter
18AWG
Test lead configuration
  • banana plug 4mm
  • both sides
Gross weight72.7 g

WATCH VIDEO

See other products in this category: Test Leads - Sets CAL TEST,
*
CT3752-100
10 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 15.65 GBPGross price for quantities from 1 pcs - 15.65 GBP
Net price for quantities from 3 pcs - 14.68 GBPGross price for quantities from 3 pcs - 14.68 GBP