+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CT4466-2

Clip-on probe; hook type; 5A; red; 4mm; L: 126mm; 2pcs.


Manufacturer: CAL TEST

Manufacturer part number:
CT4466-2
TME Symbol:
CT4466-2

Specification

Manufacturer
CAL TEST
Type of test accessories
clip-on probe
Kind of clip-on probe
hook type
Current rating
5A
Colour
red
Socket size
4mm
Conform to the norm
CAT III 1000V
Length
126mm
Quantity in set/package
2pcs.
Connection
banana 4mm socket
Gross weight26.5 g

WATCH VIDEO

See other products in this category: Test hooks CAL TEST,
*
CT4466-2
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 17.86 EURGross price for quantities from 1 pcs - 17.86 EUR
Net price for quantities from 3 pcs - 16.67 EURGross price for quantities from 3 pcs - 16.67 EUR