+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2CSG111030R1141

Transformer: current; Iin: 10A; Iout: 5A; on cable; 0.5@max5VA; 8mm


Manufacturer: ABB

Manufacturer part number:
2CSG111030R1141
TME Symbol:
CTA/10

Specification

Manufacturer
ABB
Type of Transformer
current
Manufacturer series
CTA
Input current
10A
Output current
5A
Mounting
on cable
Accuracy class
0.5 @max 5VA
Internal diameter
8mm
Operating frequency
50...60Hz
Operating temperature
-5...50°C
Gross weight400 g
EAN code8012542661405

WATCH VIDEO

See other products in this category: Current Transformers ABB,
See other products from this series.:
*
2CSG111030R1141
0 in TME stock
Net price for quantities from 1 pcs - 63.77 EURGross price for quantities from 1 pcs - 63.77 EUR
Net price for quantities from 3 pcs - 59.38 EURGross price for quantities from 3 pcs - 59.38 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.