+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CTLM09RUN4

Enclosure for connectors: D-Sub; D-Sub 9pin,D-Sub HD 15pin


Manufacturer: Deltron AG

Manufacturer part number:
CTLM09RUN4
TME Symbol:
CTLM09RUN4

Specification

Manufacturer
Deltron AG
Type of enclosure for connectors
D-Sub
Connectors application
D-Sub 9pin, D-Sub HD 15pin
Spatial orientation
straight
Locking system
screws
Thread
UNC 4-40
Closing system
screwed
Enclosure material
ABS
Kit contents
complete shell
Connector variant
  • metalized
  • with threaded hole
Gross weight14.36 g
Certificates
See other products in this category: D-Sub housings Deltron AG,
*
CTLM09RUN4
10 in TME stock
Net price for quantities from 1 pcs - 8.70 EURGross price for quantities from 1 pcs - 8.70 EUR
Net price for quantities from 5 pcs - 7.82 EURGross price for quantities from 5 pcs - 7.82 EUR
Net price for quantities from 10 pcs - 6.96 EURGross price for quantities from 10 pcs - 6.96 EUR
Net price for quantities from 20 pcs - 6.08 EURGross price for quantities from 20 pcs - 6.08 EUR
Net price for quantities from 30 pcs - 5.65 EURGross price for quantities from 30 pcs - 5.65 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs