+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

169-23024

Protective tube; Size: 23.5; PTFE; black; CTT; Øint: 19mm; -65÷260°C


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
169-23024
TME Symbol:
CTT-24-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
protective tube
Conduit size
23.5
Material
PTFE
Colour
black
Manufacturer series
CTT
Internal diameter
19mm
Bending radius
76mm
Operating temperature
-65...260°C
Gross weight130 g
Certificates
EAN code4031026403007
See other products in this category: Protective tubes HELLERMANNTYTON,
See other products from this series.:
*
169-23024
0 in TME stock
Amount (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.
Net price for quantities from 25 m - 95.34 USDGross price for quantities from 25 m - 95.34 USD
Net price for quantities from 125 m - 87.39 USDGross price for quantities from 125 m - 87.39 USD
Net price for quantities from 375 m - 76.80 USDGross price for quantities from 375 m - 76.80 USD