+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CU0039

Cable; USB 3.0; USB A plug,both sides; nickel plated; 2m; black


Manufacturer: LOGILINK

Manufacturer part number:
CU0039
TME Symbol:
CU0039

Specification

Manufacturer
LOGILINK
Type of connection cable
USB - USB
Version
USB 3.0
Contact plating
nickel plated
Cable length
2m
Insulation colour
black
Core diameter
30AWG
Shield structure
shielded twofold
Cable/adapter structure
  • both sides
  • USB A plug
Gross weight80.63 g
Certificates
EAN code4052792001020
See other products in this category: USB cables and adapters LOGILINK,
*
CU0039
47 in TME stock
Net price for quantities from 1 pcs - 4.77 USDGross price for quantities from 1 pcs - 4.77 USD
Net price for quantities from 3 pcs - 4.18 USDGross price for quantities from 3 pcs - 4.18 USD
Net price for quantities from 5 pcs - 3.88 USDGross price for quantities from 5 pcs - 3.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs