+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CU0041

Cable; USB 3.0; USB A socket,USB A plug; nickel plated; 1m; black


Manufacturer: LOGILINK

Manufacturer part number:
CU0041
TME Symbol:
CU0041

Specification

Manufacturer
LOGILINK
Type of connection cable
USB - USB
Version
USB 3.0
Contact plating
nickel plated
Cable length
1m
Insulation colour
black
Core diameter
30AWG
Cable/adapter structure
  • USB A plug
  • USB A socket
Gross weight47.3 g
Certificates
EAN code4052792001044
See other products in this category: USB cables and adapters LOGILINK,
*
CU0041
82 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.02 USDGross price for quantities from 1 pcs - 4.02 USD
Net price for quantities from 3 pcs - 3.53 USDGross price for quantities from 3 pcs - 3.53 USD
Net price for quantities from 5 pcs - 3.27 USDGross price for quantities from 5 pcs - 3.27 USD
Packaging method by the manufacturer:Bag = 10 pcsCardboard = 200 pcs