+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CU0099

Cable; USB 3.2; USB C socket,USB C plug; nickel plated; 1.5m


Manufacturer: LOGILINK

Manufacturer part number:
CU0099
TME Symbol:
CU0099

Specification

Manufacturer
LOGILINK
Type of connection cable
USB - USB
Version
USB 3.2
Contact plating
nickel plated
Cable length
1.5m
Shield structure
shielded twofold
Connector colour
black
Cable/adapter structure
  • USB C plug
  • USB C socket
Gross weight116 g
Certificates
EAN code4052792076455
See other products in this category: USB cables and adapters LOGILINK,
*
CU0099
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 18.87 USDGross price for quantities from 1 pcs - 18.87 USD
Net price for quantities from 5 pcs - 16.51 USDGross price for quantities from 5 pcs - 16.51 USD
Net price for quantities from 10 pcs - 14.16 USDGross price for quantities from 10 pcs - 14.16 USD
Net price for quantities from 20 pcs - 12.58 USDGross price for quantities from 20 pcs - 12.58 USD
Net price for quantities from 50 pcs - 11.01 USDGross price for quantities from 50 pcs - 11.01 USD