+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CU0139

Cable; USB 2.0; USB A plug,USB C plug; 0.3m; black; PVC; textile


Manufacturer: LOGILINK

Manufacturer part number:
CU0139
TME Symbol:
CU0139

Specification

Manufacturer
LOGILINK
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
0.3m
Insulation colour
black
Wire insulation material
PVC
Braid material
textile
Cable/adapter structure
  • USB A plug
  • USB C plug
Gross weight14.68 g
Certificates
EAN code4052792052664
See other products in this category: USB cables and adapters LOGILINK,
*
CU0139
171 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.33 GBPGross price for quantities from 1 pcs - 2.33 GBP
Net price for quantities from 3 pcs - 2.07 GBPGross price for quantities from 3 pcs - 2.07 GBP
Net price for quantities from 5 pcs - 1.82 GBPGross price for quantities from 5 pcs - 1.82 GBP
Packaging method by the manufacturer:
Bag = 10 pcs