+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CU0140

Cable; USB 2.0; USB A plug,USB C plug; 1m; black; PVC; textile


Manufacturer: LOGILINK

Manufacturer part number:
CU0140
TME Symbol:
CU0140

Specification

Manufacturer
LOGILINK
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
1m
Insulation colour
black
Wire insulation material
PVC
Braid material
textile
Cable/adapter structure
  • USB A plug
  • USB C plug
Gross weight27.673 g
Certificates
EAN code4052792052671
See other products in this category: USB cables and adapters LOGILINK,
*
CU0140
30 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.00 EURGross price for quantities from 1 pcs - 3.00 EUR
Net price for quantities from 3 pcs - 2.67 EURGross price for quantities from 3 pcs - 2.67 EUR
Net price for quantities from 5 pcs - 2.33 EURGross price for quantities from 5 pcs - 2.33 EUR
Packaging method by the manufacturer:Bag = 10 pcs