+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CU0163

Cable; USB 3.0; USB B plug,USB C plug; 2m; black


Manufacturer: LOGILINK

Manufacturer part number:
CU0163
TME Symbol:
CU0163

Specification

Manufacturer
LOGILINK
Type of connection cable
USB - USB
Version
USB 3.0
Cable length
2m
Insulation colour
black
Cable/adapter structure
  • USB B plug
  • USB C plug
Gross weight69.6 g
Certificates
See other products in this category: USB cables and adapters LOGILINK,
*
CU0163
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.56 EURGross price for quantities from 1 pcs - 6.56 EUR
Net price for quantities from 3 pcs - 5.83 EURGross price for quantities from 3 pcs - 5.83 EUR
Net price for quantities from 5 pcs - 5.10 EURGross price for quantities from 5 pcs - 5.10 EUR