+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CU0167

Cable; USB 3.2 Gen 1x1; USB A plug,USB C plug; 0.5m; black; 5Gbps


Manufacturer: LOGILINK

Manufacturer part number:
CU0167
TME Symbol:
CU0167

Specification

Manufacturer
LOGILINK
Type of connection cable
USB - USB
Version
USB 3.2 Gen 1x1
Cable length
0.5m
Insulation colour
black
Data transfer rate
5Gbps
Application
data transfer: mobile device - PC, mobile devices charging
Power
15W
Current rating
3A
Rated voltage
5V
Cable/adapter structure
  • USB A plug
  • USB C plug
Gross weight28.7 g
Certificates
EAN code4052792055160
See other products in this category: USB cables and adapters LOGILINK,
*
CU0167
8 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.07 USDGross price for quantities from 1 pcs - 4.07 USD
Net price for quantities from 3 pcs - 3.63 USDGross price for quantities from 3 pcs - 3.63 USD
Net price for quantities from 5 pcs - 3.17 USDGross price for quantities from 5 pcs - 3.17 USD
Packaging method by the manufacturer:Bag = 10 pcs