+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CU0190

Cable; USB 2.0; USB C plug,USB C angled plug; 1m; black; 480Mbps


Manufacturer: LOGILINK

Manufacturer part number:
CU0190
TME Symbol:
CU0190

Specification

Manufacturer
LOGILINK
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
1m
Insulation colour
black
Data transfer rate
0.48Gbps
Application
data transfer: mobile device - PC, mobile devices charging
Power
60W
Shield structure
shielded twofold
Current rating
3A
Rated voltage
20V
Cable/adapter structure
  • USB C angled plug
  • USB C plug
Gross weight31.68 g
Certificates
EAN code4052792069006
See other products in this category: USB cables and adapters LOGILINK,
*
CU0190
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.80 USDGross price for quantities from 1 pcs - 5.80 USD
Net price for quantities from 3 pcs - 5.16 USDGross price for quantities from 3 pcs - 5.16 USD
Net price for quantities from 5 pcs - 4.51 USDGross price for quantities from 5 pcs - 4.51 USD