+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CU0212

Cable; High Speed,USB 2.0; USB C socket,USB C plug; 3m; black


Manufacturer: LOGILINK

Manufacturer part number:
CU0212
TME Symbol:
CU0212

Specification

Manufacturer
LOGILINK
Type of connection cable
USB - USB
Version
High Speed, USB 2.0
Cable length
3m
Insulation colour
black
Wire insulation material
PVC
Max. operating current
3A
Cable/adapter structure
  • USB C plug
  • USB C socket
Gross weight98.72 g
Certificates
EAN code4052792074321
See other products in this category: USB cables and adapters LOGILINK,
*
CU0212
17 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.01 GBPGross price for quantities from 1 pcs - 4.01 GBP
Net price for quantities from 3 pcs - 3.74 GBPGross price for quantities from 3 pcs - 3.74 GBP
Net price for quantities from 5 pcs - 3.49 GBPGross price for quantities from 5 pcs - 3.49 GBP
Packaging method by the manufacturer:Bag = 10 pcs