+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CU0253

Cable; USB 2.0; USB A plug,USB C plug; 1.5m; white; PVC; 480Mbps


Manufacturer: LOGILINK

Manufacturer part number:
CU0253
TME Symbol:
CU0253

Specification

Manufacturer
LOGILINK
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
1.5m
Insulation colour
white
Wire insulation material
PVC
Data transfer rate
0.48Gbps
Power
15W
Max. operating current
3A
Cable/adapter structure
  • USB A plug
  • USB C plug
Gross weight34.47 g
Certificates
EAN code4052792080940
See other products in this category: USB cables and adapters LOGILINK,
*
CU0253
18 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.44 EURGross price for quantities from 1 pcs - 1.44 EUR
Net price for quantities from 3 pcs - 1.35 EURGross price for quantities from 3 pcs - 1.35 EUR
Net price for quantities from 5 pcs - 1.26 EURGross price for quantities from 5 pcs - 1.26 EUR
Packaging method by the manufacturer:Bag = 10 pcs