+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CU0264

Cable; USB 2.0; USB C plug,both sides; 2m; white; PVC; 480Mbps; 60W

NEW

Manufacturer: LOGILINK

Manufacturer part number:
CU0264
TME Symbol:
CU0264

Specification

Manufacturer
LOGILINK
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
2m
Insulation colour
white
Wire insulation material
PVC
Data transfer rate
0.48Gbps
Power
60W
Max. operating current
3A
Cable/adapter structure
  • both sides
  • USB C plug
Gross weight45.58 g
Certificates
EAN code4052792081015
See other products in this category: USB cables and adapters LOGILINK,
*
CU0264
15 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.01 EURGross price for quantities from 1 pcs - 2.01 EUR
Net price for quantities from 3 pcs - 1.89 EURGross price for quantities from 3 pcs - 1.89 EUR
Net price for quantities from 5 pcs - 1.76 EURGross price for quantities from 5 pcs - 1.76 EUR
Packaging method by the manufacturer:Bag = 10 pcs