+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CU0321

Cable; USB 2.0; USB A plug,USB C plug; 1m; white; 480Mbps; textile


Manufacturer: LOGILINK

Manufacturer part number:
CU0321
TME Symbol:
CU0321

Specification

Manufacturer
LOGILINK
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
1m
Insulation colour
white
Data transfer rate
0.48Gbps
Braid material
textile
Power
60W
Max. operating current
3A
Connector colour
white
Cable/adapter structure
  • USB A plug
  • USB C plug
Gross weight35.8 g
Certificates
EAN code4052792077797
See other products in this category: USB cables and adapters LOGILINK,
*
CU0321
28 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.78 EURGross price for quantities from 1 pcs - 1.78 EUR
Net price for quantities from 3 pcs - 1.67 EURGross price for quantities from 3 pcs - 1.67 EUR
Net price for quantities from 5 pcs - 1.56 EURGross price for quantities from 5 pcs - 1.56 EUR