+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CU0331

Cable; USB 2.0; USB A plug,USB C plug; 1.5m; blue; 480Mbps; 60W; 3A


Manufacturer: LOGILINK

Manufacturer part number:
CU0331
TME Symbol:
CU0331

Specification

Manufacturer
LOGILINK
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
1.5m
Insulation colour
blue
Data transfer rate
0.48Gbps
Braid material
textile
Power
60W
Max. operating current
3A
Connector colour
white
Cable/adapter structure
  • USB A plug
  • USB C plug
Gross weight47.87 g
Certificates
EAN code4052792077896
See other products in this category: USB cables and adapters LOGILINK,
*
CU0331
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.20 EURGross price for quantities from 1 pcs - 2.20 EUR
Net price for quantities from 3 pcs - 2.06 EURGross price for quantities from 3 pcs - 2.06 EUR
Net price for quantities from 5 pcs - 1.93 EURGross price for quantities from 5 pcs - 1.93 EUR