+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LOGILINK | |
Cable | USB - RJ | |
Version | USB 3.2 Gen 1 | |
Contact plating | nickel plated | |
Cable length | 3m | |
Insulation colour | black | |
Kind of core | Cu | |
Wire insulation material | PVC | |
Data transfer rate | 1Gbps | |
Braid material | textile | |
Shield structure | pairs shielded with Al-PET foil, shielded, tinned copper braid | |
Ethernet category | Cat 6 | |
Cable external diameter | 4.8mm | |
Connector colour | black | |
Kind of cable | S/FTP |