+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CU0433

Cable; USB 3.2 Gen 2x2; USB C plug,both sides; 1.5m; black; 100W


Manufacturer: LOGILINK

Manufacturer part number:
CU0433
TME Symbol:
CU0433

Specification

Manufacturer
LOGILINK
Type of connection cable
USB - USB
Version
USB 3.2 Gen 2x2
Cable length
1.5m
Insulation colour
black
Connection cable features
with LED
Data transfer rate
20Gbps
Braid material
textile
Power
0.1kW
Standard
Power Delivery 3.0
Max. operating current
5A
Cable/adapter structure
  • both sides
  • USB C plug
Gross weight65.6 g
Certificates
EAN code4052792079906
See other products in this category: USB cables and adapters LOGILINK,
*
CU0433
12 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.57 EURGross price for quantities from 1 pcs - 9.57 EUR
Net price for quantities from 3 pcs - 8.97 EURGross price for quantities from 3 pcs - 8.97 EUR
Net price for quantities from 5 pcs - 8.37 EURGross price for quantities from 5 pcs - 8.37 EUR