+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

CU423

Adapter; USB 3.1; HDMI socket,USB C plug; nickel plated; 0.17m


Manufacturer: VCOM

Manufacturer part number:
CU423
TME Symbol:
CU423

Specification

Manufacturer
VCOM
Type of transition
adapter
Version
USB 3.1
Contact plating
nickel plated
Cable length
0.17m
Insulation colour
white
Support
4K, UHD 2160p
Wire insulation material
PVC
Cable/adapter structure
  • HDMI socket
  • USB C plug
Gross weight58.73 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB cables and adapters VCOM,
*
CU423
15 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 10.73 USDGross price for quantities from 1 pcs - 10.73 USD
Net price for quantities from 3 pcs - 9.16 USDGross price for quantities from 3 pcs - 9.16 USD
Net price for quantities from 5 pcs - 8.13 USDGross price for quantities from 5 pcs - 8.13 USD
Net price for quantities from 10 pcs - 7.12 USDGross price for quantities from 10 pcs - 7.12 USD