+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CU427M

Adapter; USB 3.0,USB 3.1; nickel plated; 0.1m; white; PVC; 5Gbps


Manufacturer: VCOM

Manufacturer part number:
CU427M
TME Symbol:
CU427M

Specification

Manufacturer
VCOM
Type of transition
adapter
Version
USB 3.1, USB 3.0
Contact plating
nickel plated
Cable length
0.1m
Insulation colour
white
Support
4K, UHD 2160p
Wire insulation material
PVC
Data transfer rate
5Gbps
Power
60W
Connector colour
white
Cable/adapter structure
  • HDMI socket
  • USB A socket
  • USB C plug
  • USB C socket
Gross weight66.48 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB cables and adapters VCOM,
*
CU427M
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 12.67 EURGross price for quantities from 1 pcs - 12.67 EUR
Net price for quantities from 3 pcs - 11.76 EURGross price for quantities from 3 pcs - 11.76 EUR
Net price for quantities from 5 pcs - 10.94 EURGross price for quantities from 5 pcs - 10.94 EUR