+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CU463

Adapter; USB 3.0,USB 3.1; nickel plated; 0.15m; black; PVC; 5Gbps


Manufacturer: VCOM

Manufacturer part number:
CU463
TME Symbol:
CU463

Specification

Manufacturer
VCOM
Type of transition
adapter
Version
USB 3.1, USB 3.0
Contact plating
nickel plated
Cable length
0.15m
Insulation colour
black
Support
4K, UHD 2160p
Wire insulation material
PVC
Data transfer rate
5Gbps
Connector colour
silver
Cable/adapter structure
  • HDMI socket
  • microSD
  • RJ45 socket
  • SD
  • USB A socket x3
  • USB C plug
  • USB C socket
Gross weight98.59 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB cables and adapters VCOM,
*
CU463
10 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 39.31 EURGross price for quantities from 1 pcs - 39.31 EUR