+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CU465

Accessories: hub USB; USB 3.0,USB 3.1; nickel plated; 0.15m; PVC


Manufacturer: VCOM

Manufacturer part number:
CU465
TME Symbol:
CU465

Specification

Manufacturer
VCOM
Type of PC accessories
hub USB
Version
USB 3.1, USB 3.0
Contact plating
nickel plated
Cable length
0.15m
Insulation colour
black
Support
4K, UHD 2160p
Wire insulation material
PVC
Data transfer rate
5Gbps
Power
60W
Connector colour
silver
Cable/adapter structure
  • HDMI socket
  • Jack 3.5mm socket
  • RJ45 socket
  • USB A socket x2
  • USB C plug
  • USB C socket x2
Gross weight103.64 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Computer Adapters VCOM,
*
CU465
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 27.14 EURGross price for quantities from 1 pcs - 27.14 EUR