+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CU4703

Hub USB; USB 3.0,USB 3.1; grey; 5Gbps; 0.18m; 100W; Colour: black


Manufacturer: VCOM

Manufacturer part number:
CU4703
TME Symbol:
CU4703

Specification

Manufacturer
VCOM
Type of PC accessories
hub USB
Version
USB 3.1, USB 3.0
Colour
grey
Data transfer rate
5Gbps
Cable length
0.18m
Power
0.1kW
Insulation colour
black
Support
4K, MST, UHD 2160p
Cable/adapter structure
  • DisplayPort socket
  • D-Sub 15pin HD socket
  • HDMI socket
  • Jack 3.5mm socket
  • microSD
  • RJ45 socket
  • SD
  • USB A socket x5
  • USB C plug
  • USB C socket x3
Gross weight591.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Computer Adapters VCOM,
*
CU4703
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 95.59 USDGross price for quantities from 1 pcs - 95.59 USD
Net price for quantities from 3 pcs - 89.19 USDGross price for quantities from 3 pcs - 89.19 USD
Net price for quantities from 5 pcs - 82.88 USDGross price for quantities from 5 pcs - 82.88 USD