+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

CU4704

Hub USB; USB 3.0; grey; 5Gbps; 0.18m; 100W; Colour: black


Manufacturer: VCOM

Manufacturer part number:
CU4704
TME Symbol:
CU4704

Specification

Manufacturer
VCOM
Type of PC accessories
hub USB
Version
USB 3.0
Colour
grey
Data transfer rate
5Gbps
Cable length
0.18m
Power
0.1kW
Insulation colour
black
Support
4K, UHD 2160p
Cable/adapter structure
  • DisplayPort socket
  • D-Sub 15pin HD socket
  • HDMI socket
  • Jack 3.5mm socket
  • microSD
  • RJ45 socket
  • SD
  • USB A socket x3
  • USB C plug
  • USB C socket
Gross weight463 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Computer Adapters VCOM,
*
CU4704
7 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 70.29 EURGross price for quantities from 1 pcs - 70.29 EUR