+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CU520M-2.0

Cable; Thunderbolt 3,USB 4.0; USB C plug,both sides; 2m; PVC


Manufacturer: VCOM

Manufacturer part number:
CU520M-2.0
TME Symbol:
CU520M-2.0

Specification

Manufacturer
VCOM
Type of connection cable
USB - USB
Version
Thunderbolt 3, USB 4.0
Contact plating
nickel plated
Cable length
2m
Insulation colour
black-grey
Support
8K, UHD 4320p
Wire insulation material
PVC
Data transfer rate
20Gbps
Braid material
textile
Power
0.1kW
Connector colour
grey
Cable/adapter structure
  • both sides
  • USB C plug
Gross weight83.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB cables and adapters VCOM,
*
CU520M-2.0
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 18.50 USDGross price for quantities from 1 pcs - 18.50 USD
Net price for quantities from 5 pcs - 16.28 USDGross price for quantities from 5 pcs - 16.28 USD
Net price for quantities from 10 pcs - 13.27 USDGross price for quantities from 10 pcs - 13.27 USD
Net price for quantities from 25 pcs - 11.71 USDGross price for quantities from 25 pcs - 11.71 USD